Alpha Wire 5098C SL001

Shielded Multi-Conductor Cable 8Conductors 24AWG 5.89mm 300VAC Slate 304.8m Bulk
$ 3,412.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5098C SL001.

element14 APAC

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-60.23%

Related Parts

Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6332 SL002
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6332 SL001
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5098C SL001 provided by its distributors.

Shielded Multi-Conductor Cable 8Conductors 24AWG 5.89mm 300VAC Slate 304.8m Bulk
XTRAGUARD1 REVITALIZED, 5098C SLATE 1000 FT 24AWG 7/32 8C FOIL SHLD
MULTICONDUCTOR, 8C, 24AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
24-8C STR TNC PVC FOIL SHD, PVC JKT GRY CM 300V 75C AWM, 1000FT
CABLE, 24AWG, 8 CORE, SLATE, 304.8M;
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5098C SL001.