Alpha Wire 5096C SL005

Cable, Multi-Conductor; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.
$ 541.421
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5096C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages8 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.05%

Related Parts

Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire5096C BK199
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1216C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5096C SL005 provided by its distributors.

Cable, Multi-Conductor; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 6C FOIL SHLD
CABLE, 24AWG, SCRN, 6CORE, 30.5M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5096C SL005.
  • 5096C SL005..