Alpha Wire 5080C SL005

Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 2,150.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5080C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5080C BK199
Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5078C SL005
Wire And Cable, 8 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha WireM4730 SL005
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 16AWG 2.31mm 300VAC 30.48m Spool

Descriptions

Descriptions of Alpha Wire 5080C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 16 AWG 10 CONDUCTOR
Multi-Conductor Cables 16AWG 10C UNSHLD 100ft SPOOL SLATE
MULTICONDUCTOR, UNSHIELDED, 10C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5080C SLATE 100 FT 16AWG 19/.0117 10C UNSHLD
CABLE XTRA-GRD1 16AWG 10COND100'
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5080C-SL005
  • 5080CSL005