Alpha Wire 5080/40C SL005

Multi-Conductor Cables 16AWG 40C UNSHLD 100ft SPOOL SLATE
$ 8,258.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5080/40C SL005.

Master Electronics

Datasheet5 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Related Parts

Alpha Wire5070/40C SL005
Xtra-Guard-1 40 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire85634 BK005
Wire And Cable, 34 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5160/40C SL005
MULTICONDUCTOR, 40C, 20AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD 1 SERIES

Descriptions

Descriptions of Alpha Wire 5080/40C SL005 provided by its distributors.

Multi-Conductor Cables 16AWG 40C UNSHLD 100ft SPOOL SLATE
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:40; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes
CABLE, 16AWG, 40 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 40Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 22.5mm; Voltage Rating: 300V; Product Range: 5080 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 19 / 0.0117; Outer Diameter: 22.5mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5080/40C-SL005
  • 508040CSL005