Alpha Wire 5072C SL002

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 1,699.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5072C SL002.

Newark

Datasheet4 pages8 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5072C BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5072/1C SL002
CABLE 2 16AWG SLATE 152.4M
Alpha Wire5072/1C SL001
UNSHLD FLEX CABLE, 2COND, 16AWG, 305M;

Descriptions

Descriptions of Alpha Wire 5072C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 2Conductors 16AWG 152.4m Tinned Copper 300VAC Spool
Multi-Conductor Cables 16AWG 2C UNSHLD 500ft SPOOL SLATE
MULTICONDUCTOR, UNSHIELDED, 2C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5072C SLATE 500 FT 16AWG 19/.0117 2C UNSHLD
Multi-Conductor 16 AWG 2 CONDUCTOR
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5072C-SL002
  • 5072CSL002