Alpha Wire 5072C SL001

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 2,082.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5072C SL001.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-34.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5072/1C SL002
CABLE 2 16AWG SLATE 152.4M
Alpha Wire5072C BK199
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5072/1C SL001
UNSHLD FLEX CABLE, 2COND, 16AWG, 305M;

Descriptions

Descriptions of Alpha Wire 5072C SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 2Conductors 16AWG Tinned Copper 300VAC Slate
Multi-Conductor Cable 300 VAC 2C 16 AWG 1/4 in. OD PVC
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5072C-SL001
  • 5072CSL001