Alpha Wire 5070C SL001

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 5,948.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5070C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5070C BK199
Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire1898/10C SL002
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 18AWG 9.7mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 5070C SL001 provided by its distributors.

Wire And Cable, 10 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Xtra-Guard-1 10 Conductor 26 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE, UNSHIELDED, 10C, 18AWG, STRANDED, GRAY, PVC, XTRA-GUARD 1
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5070C-SL001
  • 5070CSL001