Alpha Wire 5060/25C SL005

Multi-Conductor Cable 25Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
$ 2,405.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5060/25C SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-3.92%

Related Parts

Alpha Wire5060/20C SL005
Multi-Conductor Cable 20Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha WireM5372 SL005
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha WireM4672 SL005
Wire And Cable, 25 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5060/25C SL005 provided by its distributors.

Multi-Conductor Cable 25Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Multi-Conductor Communication and Control Cable 20AWG 25C UNSHLD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5060/25C-SL005
  • 506025CSL005