Alpha Wire 5020C SL005

Multicore Cable, Xtra Guard 1, Unscreened, 10 Core, 24 AWG, 0.23 mm, 100 ft, 30.5 m
$ 634.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5020C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

TME

Farnell

element14

Inventory History

3 month trend:
-41.67%

Related Parts

Alpha Wire5020C-BK199
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5018C SL005
Multi-Conductor Cable 8Conductors 24AWG 0.22mm 300VAC Slate 30.48m Spool
Alpha Wire5100C SL199
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5020C SL005 provided by its distributors.

Multicore Cable, Xtra Guard 1, Unscreened, 10 Core, 24 AWG, 0.23 mm, 100 ft, 30.5 m
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 24AWG 10 COND
CABLE, 24AWG, 10 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Stra
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes
CABLE, 24AWG, 10CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:10; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.23mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.2mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5020C; Approval Bodies:UL 2464; Cable Type:Unshielded; Cable UL Style Number:UL2464; Conductor Make-up:7 / 32AWG; Jacket Material:PVC; No. of Cores:10; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.2mm; Primary Insulation Thickness:0.81mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5020C SL005.