Alpha Wire 5016C SL001

Multi-Conductor Cable 6Conductors 24AWG 304.8m Tinned Copper 300VAC Spool
$ 1,745.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5016C SL001.

Farnell

Datasheet4 pages1 year ago
Datasheet3 pages15 years ago
Datasheet2 pages17 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.43%

Related Parts

Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL001
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5016C SL001 provided by its distributors.

Multi-Conductor Cable 6Conductors 24AWG 304.8m Tinned Copper 300VAC Spool
Multi-Conductor Cable 6-Conductor Gray PVC Jacket 24 AWG 1000 Feet
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 24AWG 6C
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:6; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32; Outer Diameter:0.2" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5016C SL001.