Alpha Wire 470041YY GE321

Wire And Cable, 4 Conductor(s), 17AWG, 707V, Flexible Cord And Fixture Wire
$ 163.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 470041YY GE321.

JRH Electronics

Datasheet4 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alpha Wire 470041YY GE321 provided by its distributors.

Wire And Cable, 4 Conductor(s), 17AWG, 707V, Flexible Cord And Fixture Wire
ALPHA 470041YY-GE321 Wire - Cable > Multi Conductor RND
Unshld Flex Cable, 4Cond, 50M, Grey; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:17Awg; Conductor Area Csa:1Mm²; Reel Length (Imperial):164Ft; Reel Length (Metric):50M; Jacket Color:Gray; Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 470041YY GE321
Jacket Material = PVC / Jacket Colour = Grey / Shielding = YY Unshielded / Conductors = 4 / Conductor Insulation = PVC / Cross-Section mm² = 1 / Cross-Section AWG AWG = 17 / Jacket Diameter mm = 6.58 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 500 / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 80 / Original Packaging m = 50 / Packaging = Sold by Reel / Series = PRO MET

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 470041YY-GE321
  • 470041YYGE321