Alpha Wire 461626 RD005

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 33.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461626 RD005.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-5.94%

Supply Chain

Introduction Date2022-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black
Alpha Wire461626 YL005
16 AWG 26/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 461626 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
16 AWG 26/30 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE,16 AWG, 26X30,PVC INSULATED, RED,600V, UL CSA
HOOK-UP WIRE, 16AWG, RED, 30M;
2023-05-31 10:30:27.493000000;
Hook Up Wire, 100Ft, 16Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461626 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461626 RD005.
  • 461626-RD005
  • 461626RD005