Alpha Wire 461419 SL002

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 176.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461419 SL002.

Electro Sonic

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 RD005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 BL005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 461419 SL002 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 14 AWG, 19/0.0147, 1/32 IN., 0.136 IN., 600 V, SLATE
HU WIRE PVC, 461419 SLATE 500 FT 14,19/27,1/32,105C,600VUL1015/
Hookup Wire, 14 AWG, Slate, 600V, 6.5 ft
Hook-up Wire, Single Conductor Cable
HOOK-UP STRND 14AWG SLATE 500'
Hook Up Wire, 500Ft, 14Awg, Copper, Gray; Jacket Material:Pvc; Jacket Color:Gray; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:19 X 0.37Mm; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Conductor Area Csa:2.07Mm² Rohs Compliant: Yes |Alpha Wire 461419 SL002

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461419-SL002
  • 461419SL002