Alpha Wire 422807 BK005

Wire And Cable, 1 Conductor(s), 28AWG, 424V, Flexible Cord And Fixture Wire
$ 18.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 422807 BK005.

Master Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-58.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire 422807 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 424V, Flexible Cord And Fixture Wire
28 AWG 7/36 300V SemiRigid Black PVC Hook-Up wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 0.09MM2, 30M, BLACK ((NW)); Available until stocks are exhausted
Hook-Up Wire, 0.09Mm2, 30M, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:7 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 422807 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 422807 BK005.
  • 422807 BK005..
  • 422807-BK005
  • 422807BK005