Alpha Wire 421816 BK005

18 AWG 16/30 300V SemiRigid Black PVC Hook-Up wire on 100 Foot Spool Put-Ups.
$ 53.907
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 421816 BK005.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TME

Inventory History

3 month trend:
-41.35%

Descriptions

Descriptions of Alpha Wire 421816 BK005 provided by its distributors.

18 AWG 16/30 300V SemiRigid Black PVC Hook-Up wire on 100 Foot Spool Put-Ups.
Alpha 421816 Bk005 100 Ft Rohs Compliant: Yes |Alpha Wire 421816 BK005
Hook-up Wire 18AWG 30.48m 1.75mm TinnedCopper 300VAC Spool
HOOK-UP WIRE, 18AWG, 16/30, 300V, ULAWM 1061, SR-PVC BLACK
HOOK-UP WIRE, 18AWG, BLACK, 30.5M;
HOOK-UP STRND 18AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 421816-BK005
  • 421816BK005