Alpha Wire 39X2020 WH005

Wire And Cable, 1 Conductor(s), 20AWG, 20000V, Flexible Cord And Fixture Wire
$ 385.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X2020 WH005.

Farnell

Datasheet3 pages8 years ago
Datasheet2 pages15 years ago

Master Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-97.62%

Supply Chain

Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire39X2015 WH005
Wire; 20 AWG; 19/32; 15 kV; 0.037 in.; 0.120 in.; 200 degC; Silver Plated Coppe
Alpha Wire39X2025 WH005
Wire And Cable, 1 Conductor(s), 20AWG, 25000V, Flexible Cord And Fixture Wire
Alpha Wire392050 BK005
High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 39X2020 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 20000V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 3.96mm Silver Plated Copper White 20000VDC Spool
Wire - Single Conductor 20AWG 20000V SILICNE 100ft SPOOL WHT
HU WIRE SILICONE, 39X2020 WHITE 100 FT 20,19/32, SPC,200C,20KV
HOOK-UP WIRE, COPPER, 20 AWG, 19X32, WHT SILICONE RUBBER INS, +200C
Hook Up Wire, 100Ft, 20Awg Copper, White; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:19 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Alpha Wire 39X2020 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X2020-WH005
  • 39X2020WH005