Alpha Wire 391640 WH005

High Voltage 16 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
$ 730.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391640 WH005.

TME

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
-99.04%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire391640 BK005
High Voltage 16 AWG Hook Up Wire with 0.040 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire391640 RD005
High Voltage 16 AWG Hook Up Wire with 0.040 Insulation. Color Red on 100 Foot Spool Put-Up.
Alpha Wire391626 BK005
HU WIRE SILICONE, 391626 BLACK 100 FT 16,26/30,.045,150C,600VUL3212

Descriptions

Descriptions of Alpha Wire 391640 WH005 provided by its distributors.

High Voltage 16 AWG Hook Up Wire with 0.040 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 16AWG, 10000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,16 AWG, TC,26X30 STRAND,10KV, SILICONE RUBBER WHITE
HOOK-UP WIRE, 16AWG, WHITE, 30.5M;
Hook Up Wire, 100Ft, 16Awg, Tc, White; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Alpha Wire 391640 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391640 WH005.
  • 391640-WH005
  • 391640WH005