Alpha Wire 391250 WH001

High Voltage 12 AWG Hook Up Wire with 0.050 Insulation. Color White on 1000 Foot Spool Put-Up.
$ 3,716.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391250 WH001.

Master Electronics

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire391250 BK005
High Voltage 12 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire391250 BK001
High Voltage 12 AWG Hook Up Wire with 0.050 Insulation. Color Black on 1000 Foot Spool Put-Up.
Alpha Wire391245 WH005
High Voltage 12 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391250 WH001 provided by its distributors.

High Voltage 12 AWG Hook Up Wire with 0.050 Insulation. Color White on 1000 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 12AWG, 20000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,12 AWG, 65X30,SILICONE RUBBER INSULATED, WHITE,20KV, UL AWM 3239
391250 White 1000 Ft Rohs Compliant: Yes |Alpha Wire 391250 WH001
HOOK-UP WIRE, 12AWG, WHITE, 305M;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391250-WH001
  • 391250WH001