Alpha Wire 391097 WH005

High Voltage 10 AWG Hook Up Wire with 0.097 Insulation. Color White on 100 Foot Spool Put-Up.
$ 1,858.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 391097 WH005.

Newark

Datasheet3 pages9 years ago
Datasheet2 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.16%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire391097 BK005
High Voltage 10 AWG Hook Up Wire with 0.097 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire390897 BK005
High Voltage 8 AWG Hook Up Wire with 0.097 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire390897 WH005
High Voltage 8 AWG Hook Up Wire with 0.097 Insulation. Color White on 100 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391097 WH005 provided by its distributors.

High Voltage 10 AWG Hook Up Wire with 0.097 Insulation. Color White on 100 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 10AWG, 40000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TC, 10 AWG, 105/30, WHT SILICONE RUBBER INS, 0.312" OD, +150C
Wire - Single Conductor 10AWG 40000V SILICNE 100ft SPOOL WHT
HOOK-UP WIRE, 10AWG, WHT, 30M;
Hook Up Wire, 100Ft, 10Awg Copper, White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:105 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Voltage Rating:40Kv Rohs Compliant: Yes |Alpha Wire 391097 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391097-WH005
  • 391097WH005