Alpha Wire 391045 BK002

High Voltage 10 AWG Hook Up Wire with 0.045 Insulation. Color Black on 500 Foot Spool Put-Up.
$ 2,938.673
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire391045 WH005
High Voltage 10 AWG Hook Up Wire with 0.045 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire391045 WH002
High Voltage 10 AWG Hook Up Wire with 0.045 Insulation. Color White on 500 Foot Spool Put-Up.
Alpha Wire391045 WH001
High Voltage 10 AWG Hook Up Wire with 0.045 Insulation. Color White on 1000 Foot Spool Put-Up.

Descriptions

Descriptions of Alpha Wire 391045 BK002 provided by its distributors.

High Voltage 10 AWG Hook Up Wire with 0.045 Insulation. Color Black on 500 Foot Spool Put-Up.
Wire And Cable, 1 Conductor(s), 10AWG, 15000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,10 AWG, 105X30,SILICONE RUBBER INSULATED, BLACK,15KV, UL AWM 3239
391045 Black 500 Ft |Alpha Wire 391045 BK002
HOOK-UP STRND 10AWG BLACK 500'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 391045-BK002
  • 391045BK002