Alpha Wire 3467C SL001

Wire And Cable, 7 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 3,520.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3467C SL001.

Newark

Datasheet4 pages8 years ago

Farnell

TME

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3466C SL001
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3466C SL005
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3466C SL002
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 3467C SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 28AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,28 AWG,7C, FOIL/BRAID SHIELD, STRANDED, SLATE
Multi-Conductor Cables 28AWG 7C SHIELD 1000ft SPOOL SLATE
AE C&C, 3467C SLATE 1000 FT 28AWG 7/36 7C FOIL/BRD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:28; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3467C-SL001
  • 3467CSL001