Alpha Wire 3412 SL001

Wire And Cable, 12 Conductor(s), 18AWG, 1000V, Communication And Control Cable
$ 20,055.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3412 SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireM1712 SL005
CABLE 12 18AWG SLATE 30.5M
Alpha WireM1712 SL002
CABLE 12 18AWG SLATE 152.4M
Alpha WireM1712 SL001
CABLE 12COND 18AWG SHLD 1000'

Descriptions

Descriptions of Alpha Wire 3412 SL001 provided by its distributors.

Wire And Cable, 12 Conductor(s), 18AWG, 1000V, Communication And Control Cable
Multi-Conductor Cable 1000 VAC 12C 18 AWG 0.44 in. OD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Cable Type:Shielded Multiconductor; Conductor Size AWG:18; No. of Conductors:12; Jacket Color:Gray ;RoHS Compliant: Yes
CABLE, 18AWG, 12 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:12Core; Wire Gauge:18AWG; Conductor Area CSA:0.96mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:19 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:10.9mm; Voltage Rating:1kV; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Braided Shield; Conductor Make-up:19 / 30AWG; Outer Diameter:10.9mm; Shield Material:Braid; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412-SL001
  • 3412SL001