Alpha Wire 3253 WH001

300V 18 AWG 7/26 Semirigid PVC White Hook Up Wire On 1000 Foot Spool Put Ups
$ 302.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3253 WH001.

TME

Datasheet3 pages8 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3253 RD001
300V 18 AWG 7/26 Semirigid PVC Red Hook Up Wire On 1000 Foot Spool Put Ups
Alpha Wire3253 BK001
300V 18 AWG 7/26 Semirigid PVC Black Hook Up Wire On 1000 Foot Spool Put Ups
Alpha Wire3253 GR001
300V 18 AWG 7/26 Semirigid PVC Green Hook Up Wire On 1000 Foot Spool Put Ups

Descriptions

Descriptions of Alpha Wire 3253 WH001 provided by its distributors.

300V 18 AWG 7/26 Semirigid PVC White Hook Up Wire On 1000 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3253 WH001 UL1061 Hook Up Wire White 18AWG (305m Reel)
Hook-up Wire 18AWG 304.8m 1.77mm Tinned Copper 300VAC Spool
HOOK-UP WIRE,18 AWG, TC,7X26 STRAND,0.068"DIA, WHITE, UL AWM 1062
3253 WHITE 1000 FT ;ROHS COMPLIANT: YES
WIRE, WHT, 18AWG, 7/26AWG, 304.8M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 18AWG; Conductor Area CSA: 0.902mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3253-WH001
  • 3253WH001