Alpha Wire 3252 OR005

300V 20 AWG 7/28 Semirigid PVC Orange Hook Up Wire On 100 Foot Spool Put Ups
$ 43.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3252 OR005.

TME

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.99%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3252 BK005
300V 20 AWG 7/28 Semirigid PVC Black Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3252 RD005
300V 20 AWG 7/28 Semirigid PVC Red Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3252 SL005
300V 20 AWG 7/28 Semirigid PVC Slate Hook Up Wire On 100 Foot Spool Put Ups

Descriptions

Descriptions of Alpha Wire 3252 OR005 provided by its distributors.

300V 20 AWG 7/28 Semirigid PVC Orange Hook Up Wire On 100 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,20 AWG, TC,7X28 STRAND,0.058"DIA, ORANGE, UL AWM 1061
Alpha Wire , 0.52 mm2, 20 AWG, 30m
HOOK-UP WIRE, 20AWG, ORANGE, 30M;
3252 ORANGE 100 FT ;ROHS COMPLIANT: YES

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252 OR005.
  • 3252-OR005
  • 3252OR005