Alpha Wire 3252 BR001

300V 20 AWG 7/28 Semirigid PVC Brown Hook Up Wire On 1000 Foot Spool Put Ups
$ 247.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3252 BR001.

Farnell

Datasheet3 pages9 years ago

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-45.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3252 BK001
300V 20 AWG 7/28 Semirigid PVC Black Hook Up Wire On 1000 Foot Spool Put Ups
Alpha Wire3252 RD001
300V 20 AWG 7/28 Semirigid PVC Red Hook Up Wire On 1000 Foot Spool Put Ups
Alpha Wire3252 BL001
300V 20 AWG 7/28 Semirigid PVC Blue Hook Up Wire On 1000 Foot Spool Put Ups

Descriptions

Descriptions of Alpha Wire 3252 BR001 provided by its distributors.

300V 20 AWG 7/28 Semirigid PVC Brown Hook Up Wire On 1000 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.52mm Tinned Copper Brown 300VAC Spool
Alpha Wire 3252 BR001 UL1061 Hook Up Wire Brown 20AWG (305m Reel)
HOOK-UP WIRE, BROWN, UL1061 SINGLE CORE, 0.56 MMSQ CSA, 300, 20AWG
3252 BROWN 1000 FT ;ROHS COMPLIANT: YES
HOOK-UP STRND 20AWG BROWN 1000'
WIRE, UL1061, 20AWG, BROWN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.562mm²; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.42mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1061; Conductor Make-up:7 / 28AWG; Current Rating:10A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Outer Diameter:1.42mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252 BR001.
  • 3252-BR001
  • 3252BR001