Alpha Wire 3250 YL001

300V 24 AWG 7/32 Semirigid PVC Yellow Hook Up Wire On 1000 Foot Spool Put Ups
$ 194.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3250 YL001.

Newark

Datasheet3 pages8 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3250 RD001
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; R
Alpha Wire3250 GR001
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; G
Alpha Wire3250 OR001
Wire, Hook-Up; 24 AWG; 7/32; 0.009 in.; 0.042 in.; -10 degC; 80 degC; 300 V; O

Descriptions

Descriptions of Alpha Wire 3250 YL001 provided by its distributors.

300V 24 AWG 7/32 Semirigid PVC Yellow Hook Up Wire On 1000 Foot Spool Put Ups
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 24 AWG, 7X32, 0.009 IN., 0.042 IN., -10 DEGC, 80 DEGC,300 V, YELLOW
WIRE, UL1061, 24AWG, YELLOW, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Colour:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.07mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1061; Conductor Make-up:7 / 32AWG; Current Rating:6A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Outer Diameter:1.07mm; Secondary Insulation Colour:Yellow; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250-YL001
  • 3250YL001