Alpha Wire 3232 SL001

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
$ 2,465.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3232 SL001.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-24.51%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2413C SL002
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2413C SL001
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2256/3 SL001
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,3C, SPIRAL SHIELD, STRANDED, SLATE

Descriptions

Descriptions of Alpha Wire 3232 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3Conductors 20AWG 5.53mm 600VAC Slate Polyvinyl Chloride 304.8m Spool
CABLE, 20AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Stran
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3232-SL001
  • 3232SL001