Alpha Wire 3080 BK001

600V 12 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
$ 1,365.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3080 BK001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3080 GR001
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3080 WH001
600V 12 AWG White Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Alpha Wire3080 RD001
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 3080 BK001 provided by its distributors.

600V 12 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 304.8m 3.93mm Tinned Copper Black 600V Spool
HOOK-UP WIRE 12 AWG, 7X32, 0.032 IN., 0.094 IN., -20 DEGC, 105 DEGC, 600 V
Wire Hook-Up; Solid-Tinned Copper; 12 AWG; 65/30-Str; Black
Wire - Single Conductor 12AWG 65/30 PVC 1000ft SPOOL BLACK
WIRE, BLACK, 12AWG, 65/30AWG, 304.8M;
HOOK UP WIRE 12AWG 65/30 1000'
HOOK-UP STRND 12AWG BLACK 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3080 BK001.
  • 3080-BK001
  • 3080BK001