Alpha Wire 3079 GR001

Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 649.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3079 GR001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+88.89%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3079 BK005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 BK001
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3079 RD005
Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
General Cable / CarolC2105A.12.03
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Red, Stranded, 100 ft
General Cable / CarolC2105A.12.06
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 14 AWG, Green, Stranded, 100 ft
General Cable / CarolC2105A.12.01
Hookup Wire,14 AWG,Black,100 ft.

Descriptions

Descriptions of Alpha Wire 3079 GR001 provided by its distributors.

Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 14 AWG Green Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
WIRE, GRN, 14AWG, 41/30AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Green; Wire Gauge: 14AWG; Conductor Area CSA: 2.09mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 41

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3079-GR001
  • 3079GR001