Alpha Wire 3077 BR001

Hook Up Wire 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, Ul Awm Style 1015
$ 553.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3077 BR001.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago

Master Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-37.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3077 RD001
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 GY001
600V 16 AWG Green/Yellow Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Alpha Wire3077 WH001
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black

Descriptions

Descriptions of Alpha Wire 3077 BR001 provided by its distributors.

HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
600V 16 AWG Brown Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, UL1015, 16AWG, BROWN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:16AWG; Conductor Area CSA:1.326mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:3.14mm; Voltage Rating:600V; No. of Strands x Strand Size:26 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:26 / 30AWG; Current Rating:24A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:3.14mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:16AWG
Wire Code = 3077 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3077 BR001.
  • 3077-BR001
  • 3077BR001