Alpha Wire 3077 BK001

Hook Up Wire 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, Ul Awm Style 1015
$ 801.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3077 BK001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

element14 APAC

Amar Radio Corporation

TME

Inventory History

3 month trend:
-94.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3077 VI005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 BL005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 YL001
600V 16 AWG Yellow Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black

Descriptions

Descriptions of Alpha Wire 3077 BK001 provided by its distributors.

HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
600V 16 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, UL1015, 16AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:16AWG; Conductor Area CSA:1.326mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:3.14mm; Voltage Rating:600V; No. of Strands x Strand Size:26 x 0.255mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1015; Conductor Make-up:26 / 30AWG; Current Rating:24A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:3.14mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:16AWG
Wire Code = 3077 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3077 BK001.
  • 3077-BK001
  • 3077BK001