Alpha Wire 3057/1 OR001

300V 16 AWG Solid Orange PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
$ 296.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057/1 OR001.

Master Electronics

Datasheet3 pages6 years ago

TME

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3057/1 WH001
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; White
Alpha Wire3057/1 GR001
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
Alpha Wire3057/1 RD001
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red

Descriptions

Descriptions of Alpha Wire 3057/1 OR001 provided by its distributors.

300V 16 AWG Solid Orange PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 16 AWG, SOLID, 0.016 IN., 0.095 IN., 300V, ORANGE, 3057/1 SERIE
Wire Code = 3057/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 305 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3057/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = EC 1907/2006 / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Packaging = Sold by Reel / Jacket Colour = Orange / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 1.3 / Cross-Section AWG AWG = 16 / Original Packaging m = 305 / External Diameter mm = 2.1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057/1-OR001
  • 3057/1OR001
  • 30571OR001