Alpha Wire 3053/1 OR001

300V 20 AWG Solid Orange PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
$ 184.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053/1 OR001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3053/1 RD001
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Alpha Wire3053/1 BK001
300V 20 AWG Solid Black PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire3053/1 GR001
300V 20 AWG Solid Green PVC Hook Up Wire on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 3053/1 OR001 provided by its distributors.

300V 20 AWG Solid Orange PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20 AWG, SOLID, 0.016 IN., 0.071 IN., 300V, ORANGE, 3053/1 SERIES
Wire Code = 3053/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 305 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3053/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Packaging = Sold by Reel / Jacket Colour = Orange / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.52 / Cross-Section AWG AWG = 20 / Original Packaging m = 305 / External Diameter mm = 1.63

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053/1 OR001.
  • 3053/1-OR001
  • 3053/1OR001