Stranded wire Cross-section AWG: 22 AWG Temperature range: -40 ... +80 °C Cable type: Stranded Colour: Blue Conductor: Stranded Tin-Plated Copper Wire Conductor configuration: 7 x ø 0.25 mm Conductor insulation: PVC Cross-section: 0.32 mm² Halogen-free: No Packaging: Sold by Meter Shielding: Unshielded Original packaging: 305 m Rated voltage: 300 VAC/VDC ø insulation: 1.65 mm