Alpha Wire 3051/1 VI005

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Violet
$ 29.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3051/1 VI005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-87.03%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3051/1 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; White
Alpha Wire3051/1 SL005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Slate
Alpha Wire3051/1 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Green
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2016A.12.04
Hookup Wire, CSA TR-64 (UL 1007, 1569), 22 AWG, Orange, 100 ft

Descriptions

Descriptions of Alpha Wire 3051/1 VI005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.016 in.; 0.065 in.; -40 degC; 300 V; Violet
300V 22 AWG Solid Violet PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Wire Code = 3051/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3051/1 / Standards Met = CSA Certified / Standards Met = UL / Packaging = Sold by Reel / Jacket Colour = Violet / Jacket Material = PVC / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Original Packaging m = 30.5 / External Diameter mm = 1.45

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3051/1 VI005..
  • 3051/1-VI005
  • 3051/1VI005