Alpha Wire 3051 BR001

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Brown
$ 250.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3051 BR001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3051 BK001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Alpha Wire3051 RD001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Red
Alpha Wire3051 OR001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Orange
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2016A.12.04
Hookup Wire, CSA TR-64 (UL 1007, 1569), 22 AWG, Orange, 100 ft

Descriptions

Descriptions of Alpha Wire 3051 BR001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Brown
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
300V 22 AWG 7/30 Brown PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
WIRE, BRN, 22AWG, 7/30AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.57mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 3051 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3051-BR001
  • 3051BR001