Alpha Wire 3051 BL001

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
$ 257.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3051 BL001.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Newark

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.77%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3051 BK001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
Alpha Wire3051 RD001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Red
Alpha Wire3051 OR001
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Orange
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2016A.12.04
Hookup Wire, CSA TR-64 (UL 1007, 1569), 22 AWG, Orange, 100 ft

Descriptions

Descriptions of Alpha Wire 3051 BL001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
300V 22 AWG 7/30 Blue PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
WIRE, BLU, 22AWG, 7/30AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.57mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 3051 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3051-BL001
  • 3051BL001