Alpha Wire 3050 RD013

Hook-up Wire 24AWG 1524m 1.47mm Tinned Copper 300VAC Spool
$ 391.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 RD013.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

TME

Newark

Inventory History

3 month trend:
-31.25%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 RD001
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Red
Alpha Wire3050 BL001
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Blue

Descriptions

Descriptions of Alpha Wire 3050 RD013 provided by its distributors.

Hook-up Wire 24AWG 1524m 1.47mm Tinned Copper 300VAC Spool
HU WIRE PVC, 3050 RED 5000 FT 24AWG 7/32UL/CSA
ALPHA WIRE 3050 RD013
Wire And Cable
3050 RED 5000 FT
Hook Up Wire, 5000Ft, 24Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):5000Ft; Reel Length (Metric):1524M; Operating Temperature Max:105°Crohs Compliant: Yes |Alpha Wire 3050 RD013

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050-RD013
  • 3050RD013