Alpha Wire 3048 SL001

1 Slate Poly-Vinyl Chloride (PVC) 7/36 Hook-Up Wire/Cable 1000.0' 304.8m 28AWG 0.213Ohm 300V
$ 153.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3048 SL001.

element14 APAC

Datasheet3 pages8 years ago
Datasheet1 page20 years ago

Master Electronics

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.97%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3048 BK001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Black
Alpha Wire3048 BL001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Blue
Alpha Wire3048 WH001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; White

Descriptions

Descriptions of Alpha Wire 3048 SL001 provided by its distributors.

1 Slate Poly-Vinyl Chloride (PVC) 7/36 Hook-Up Wire/Cable 1000.0' 304.8m 28AWG 0.213Ohm 300V
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
300V 28 AWG 7/36 Slate PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
WIRE, UL1007, 28AWG, GREY, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:28AWG; Conductor Area CSA:0.072mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.19mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.127mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 36AWG; Current Rating:3A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.19mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3048 SL001.
  • 3048-SL001
  • 3048SL001