Alpha Wire 3048 BR001

Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Brown
$ 158.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3048 BR001.

element14 APAC

Datasheet3 pages8 years ago

JRH Electronics

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-3.30%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3048 BK001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Black
Alpha Wire3048 BL001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Blue
Alpha Wire3048 WH001
Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; White

Descriptions

Descriptions of Alpha Wire 3048 BR001 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.016 in.; 0.047 in.; -40 degC; 300 V; Brown
1 Brown Poly-Vinyl Chloride (PVC) 7/36 Hook-Up Wire/Cable 1000.0' 304.8m 28AWG 0.213Ohm 300V
Wire And Cable, 1 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
300V 28 AWG 7/36 Brown PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire Code = 3048 / Cross-Section mm² = 0.08 / Cross-Section AWG AWG = 28 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 28AWG, BROWN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:28AWG; Conductor Area CSA:0.072mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.19mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.127mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 36AWG; Current Rating:3A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.19mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3048 BR001.
  • 3048-BR001
  • 3048BR001