Alpha Wire 3047 RD001

Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
$ 178.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3047 RD001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Amar Radio Corporation

TME

Factory Futures

Inventory History

3 month trend:
+332%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3047 GR001
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Green
Alpha Wire3047 BL001
Wire And Cable, 1 Conductor(s), 30AWG, 424V, Flexible Cord And Fixture Wire
Alpha Wire3047 BK001
Wire And Cable, 1 Conductor(s), 30AWG, 424V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 3047 RD001 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Wire And Cable, 1 Conductor(s), 30AWG, 424V, Flexible Cord And Fixture Wire
300V 30 AWG 7/38 Red PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire Code = 3047 / Cross-Section mm² = 0.06 / Cross-Section AWG AWG = 30 / Jacket Material = PVC / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = EU / Standards Met = REACH
WIRE, RED, 30AWG, 7/38AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:30AWG; Conductor Area CSA:0.06mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.12mm; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3047-RD001
  • 3047RD001