Alpha Wire 299/3 SV005

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 68.629
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 299/3 SV005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-26.37%

Supply Chain

Introduction Date2020-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3047 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Red
Alpha Wire3047 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Yellow
Alpha Wire3047 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.016 in.; 0.043 in.; -40 degC; 300 V; Black
HOOK-UP WIRE, BUS BAR, 30 AWG, SOLID TC, QQ-W-343F, 8025 SERIES
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 299/3 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
30 AWG Silver Bus Bar Hook Up Wire on 100 Foot Spool Put-Ups.
Wire - Single Conductor 30AWG BUS BAR WIRE 100ft SPOOL SILVER
Hook-up Wire 30AWG 30.48m 0.25mm Tinned Copper Spool
Bus Bar Wire, 100Ft, 30Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 299/3 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 299/3-SV005
  • 299/3SV005
  • 2993 SV005
  • 2993SV005