Alpha Wire 299/1 SV005

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
$ 76.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 299/1 SV005.

element14 APAC

Datasheet3 pages8 years ago

Newark

Master Electronics

element14

Amar Radio Corporation

Inventory History

3 month trend:
-3.94%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6711 BR005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6711 WH005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6711 SL005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
BUS BAR WIRE, 100FT, 26AWG, COPPER; Jack; Jacket Material:Unjacketed; Color:-; Wire Gauge:26AWG; No. of

Descriptions

Descriptions of Alpha Wire 299/1 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
26 AWG Silver Bus Bar Hook Up Wire on 100 Foot Spool Put-Ups.
Wire - Single Conductor 26AWG BUS BAR WIRE 100ft SPOOL SILVER
Busbar Wire 26AWG 30.48m 0.4mm Tinned Copper Silver Spool
26AWG BusBar Wire Solid(Non-Insulated)100ft(30.5m)
Bus Bar Wire, 100Ft, 26Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 299/1 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 299/1-SV005
  • 299/1SV005
  • 2991SV005