Alpha Wire 289 SV005

Wire And Cable, 1 Conductor(s), 12AWG, Flexible Cord And Fixture Wire
$ 384.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 289 SV005.

element14 APAC

Datasheet3 pages8 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-84.86%

Supply Chain

Introduction Date2019-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6718 BK005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 RD005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3080 RD005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
HOOK-UP WIRE, BUS BAR, 12 AWG, SOLID TC, 8011 SERIES

Descriptions

Descriptions of Alpha Wire 289 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 30.48m 2.06mm Solid Tinned Copper Silver Spool
12 AWG Silver Bus Bar Hook Up Wire on 100 Foot Spool Put-Ups.
Wire - Single Conductor 12AWG BUS BAR WIRE 100ft SPOOL SILVER
Bus Bar Wire, 100Ft, 12Awg, Tinned Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:3.31Mm² Rohs Compliant: Yes |Alpha Wire 289 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 289-SV005
  • 289SV005