Alpha Wire 2857/1 BK005

600V 18 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
$ 733.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2857/1 BK005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.68%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire2857/1 RD005
600V 18 AWG Red Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire2857/1 WH005
600V 18 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire5857 BK005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black

Descriptions

Descriptions of Alpha Wire 2857/1 BK005 provided by its distributors.

600V 18 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
HOOK-UP WIRE,18 AWG, SOLID, PTFE INSULATED.,BLACK, MIL-W-16878E TYPE E, UL AWM 1213
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 1.52mm Silver Coated Copper Black 600VAC Spool
WIRE, BLK, 18AWG, 1/18AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.82mm²; Jacket Colour:Black; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.55mm; Voltage Rating:600V; No. of Max Strands x Strand Size:1 x 1.02mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2857/1-BK005
  • 2857/1BK005