Alpha Wire 2856/1 RD005

Wire, Hook-Up; 20 AWG; Solid; 0.010 in.; 0.052 in.; -60 degC; 600 V; Red
$ 260.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2856/1 RD005.

element14 APAC

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.06%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2856/1 WH005
Wire; 20 AWG; 0.01 in.; 0.052 in.; -60 degC; 200 degC; 600 V; Silver Plated Co
Alpha Wire2856/1 BK005
Wire, Hook-Up; 20 AWG; Solid; 0.010 in.; 0.052 in.; -60 degC; 600 V; Black
Alpha Wire5856 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Green

Descriptions

Descriptions of Alpha Wire 2856/1 RD005 provided by its distributors.

Wire, Hook-Up; 20 AWG; Solid; 0.010 in.; 0.052 in.; -60 degC; 600 V; Red
600V 20 AWG Red Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Solid Wire Cross-section AWG: 20 AWG Temperature range: -60 ... 200 °C Cable type: Solid Wire Colour: Red Conductor: Silver-Plated Copper Conductor insulation: PTFE Cross-section: 0.52 mm² Packaging: Sold by Reel Shielding: Unshielded Original packaging: 30.5 m ø insulation: 0.25 mm
WIRE, RED, 20AWG, 1/20AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.52mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.32mm; Voltage Rating:600V; No. of Max Strands x Strand Size:1 x 0.813mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2856/1 RD005.
  • 2856/1-RD005
  • 2856/1RD005