Alpha Wire 2854/1 WH005

Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; White
$ 162.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2854/1 WH005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.00%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire2854/1 YL005
Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; Yellow
Alpha Wire2854/1 GR005
Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; Green
Alpha Wire2854/1 RD005
Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Alpha Wire 2854/1 WH005 provided by its distributors.

Wire, Hook-Up; 24 AWG; Solid; 0.010 in.; 0.040 in.; -60 degC; 600 V; White
600V 24 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
WIRE, WHT, 24AWG, 1/24AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.2mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.02mm; Voltage Rating:600V; No. of Max Strands x Strand Size:1 x 0.51mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2854/1-WH005
  • 2854/1WH005