Alpha Wire 2845/7 RD001

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Red
$ 854.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2845/7 RD001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

TME

Electro Sonic

Inventory History

3 month trend:
-0.11%

Supply Chain

Introduction Date2016-11-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2845/7 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Black
Alpha Wire2845/7 OR001
22 AWG 7/30 250V Orange PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire2845/7 GR005
Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Green

Descriptions

Descriptions of Alpha Wire 2845/7 RD001 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.006 in.; 0.042 in.; -60 degC; 250 V; Red
Wire And Cable, 1 Conductor(s), 22AWG, 250V, Flexible Cord And Fixture Wire
22 AWG 7/30 250V Red PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
WIRE, RED, 22AWG, 7/30AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Red; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2845/7-RD001
  • 2845/7RD001
  • 28457RD001