Alpha Wire 2843/7 OR005

26 AWG 7/34 250V Orange PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 110.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2843/7 OR005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.36%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2843/7 BR005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Brown
Alpha Wire2843/19 BL005
Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; Blue
Alpha Wire2843/7 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Blue

Descriptions

Descriptions of Alpha Wire 2843/7 OR005 provided by its distributors.

26 AWG 7/34 250V Orange PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper 250VAC Spool
Rack, Open; Wallmnt; Swing Frame; 19 In; 6U/10.5in; 12-18 in. Depth; Black; 70lb
Wire - Single Conductor 26AWG 7/34 PTFE 100ft SPOOL ORANGE
HOOK-UP WIRE, 100FT, 26AWG, COPPER, ORANGE, 250V
Alpha Wire , 2843 , 0.14 mm2, 26, 30.5m
Hook-Up Wire 26AWG TEFLON ORNG
HOOK-UP STRND 26AWG ORANGE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2843/7 OR005..
  • 2843/7-OR005
  • 2843/7OR005