Alpha Wire 2843/7 BR001

Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Brown
$ 823.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2843/7 BR001.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.67%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire2843/19 BL005
Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; Blue
Alpha Wire2843/7 BL005
Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Blue
Alpha Wire2843/19 OR005
Wire, Hook-Up; 26 AWG; 19/38; 0.006 in.; 0.032 in.; -60 degC; 250 V; Orange

Descriptions

Descriptions of Alpha Wire 2843/7 BR001 provided by its distributors.

Wire, Hook-Up; 26 AWG; 7/34; 0.006 in.; 0.031 in.; -60 degC; 250 V; Brown
26 AWG 7/34 250V Brown PTFE Hook-Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 26AWG, 250V, Flexible Cord And Fixture Wire
WIRE, BRN, 26AWG, 7/34AWG, 304.8M; Jacket Material: PTFE; Jacket Colour: Brown; Wire Gauge: 26AWG; Conductor Area CSA: 0.142mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2843/7-BR001
  • 2843/7BR001
  • 28437 BR001
  • 28437BR001